Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY934.420 (CNY1,055.8946) |
| 5+ | CNY898.590 (CNY1,015.4067) |
| 10+ | CNY864.900 (CNY977.337) |
| 25+ | CNY843.160 (CNY952.7708) |
| 50+ | CNY822.850 (CNY929.8205) |
| 100+ | CNY809.660 (CNY914.9158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY934.42 (CNY1,055.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-623-C5
Order Code4623575
Technical Datasheet
Sensing Range Max1.5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom1.5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Overview
The DW-AD-623-C5 is an Inductive proximity switch, miniature device with increased operating distance, cuboid housing, 5 x 5 x 25mm. With LED, protections against short-circuits, induced overvoltages and power supply reversal built in.
- 1.5mm Long operating distance
- Normally open PNP executions
- 2m Cable PUR connection
- Polyester sensing face
- IP67 Protection degree
- ≤3000Hz Switching frequency
- ≤200mA Output current
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
1.5mm
Operating Temperature Max
70°C
Sensor Output Type
PNP
Sensing Distance Nom
1.5mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02