Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY810.540 (CNY915.9102) |
| 5+ | CNY787.600 (CNY889.988) |
| 10+ | CNY753.020 (CNY850.9126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY810.54 (CNY915.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AS-503-M12
Order Code4623915
Technical Datasheet
Sensing Range Max6mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM12
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max6mm
Supply Voltage DC Min10VDC
Sensing Distance Nom6mm
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsConnector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Overview
The DW-AS-503-M12 is an Inductive Proximity Switch with PNP and NO output. Long operating distance, cylindrical housing, M12 threaded. LED, protections against short-circuits, induced overvoltage and power supply reversal built in.
- IP67 Protection rating
- -25 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
6mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
6mm
Sensing Distance Nom
6mm
Supply Voltage DC Max
30VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Connector
IP Rating
IP67
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Sensor Output Type
PNP
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034