Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoHS2L3F20C
Order Code2575925
Product RangeDura-Pull HS Series
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY225.340 (CNY254.6342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.34 (CNY254.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoHS2L3F20C
Order Code2575925
Product RangeDura-Pull HS Series
Product RangeDura-Pull HS Series
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp / Solder Socket
Coupling StylePush-Pull
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Product Range
Dura-Pull HS Series
Circular Connector Contact Type
Crimp / Solder Socket
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016656