Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7A81-8PG-300
Order Code2671683
Product RangeMini-Con-X Series
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY74.930 (CNY84.6709) |
10+ | CNY67.830 (CNY76.6479) |
20+ | CNY64.100 (CNY72.433) |
50+ | CNY62.490 (CNY70.6137) |
100+ | CNY60.950 (CNY68.8735) |
200+ | CNY54.810 (CNY61.9353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.93 (CNY84.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW7A81-8PG-300
Order Code2671683
Product RangeMini-Con-X Series
Product RangeMini-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Pin
Coupling StyleTwist Lock
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Product Range
Mini-Con-X Series
Circular Connector Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Twist Lock
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635