Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EHZ1
Order Code2478118
Product RangeHZ Series
Also Known As3-1609037-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY863.810 (CNY976.1053) |
3+ | CNY755.830 (CNY854.0879) |
5+ | CNY626.260 (CNY707.6738) |
10+ | CNY561.480 (CNY634.4724) |
20+ | CNY518.290 (CNY585.6677) |
50+ | CNY504.180 (CNY569.7234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY863.81 (CNY976.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EHZ1
Order Code2478118
Product RangeHZ Series
Also Known As3-1609037-2
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeHZ Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 20EHZ1 is a Power Line Filter offers 10A current rating with low leakage current to comply with medical industry standards. The low leakage characteristic of the 3-1609037-2 filter reduces the risk of accidental electric shock in the case of ground circuit faults in the medical device. It is designed to provide good attenuation to RFI noise in the frequency range from 10kHz to 30MHz.
- Low leakage current
- Small size
- Strong differential mode performance
- -10 to 40°C Operating temperature range
Applications
Medical, Industrial
Technical Specifications
Filter Applications
Medical
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
HZ Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4