Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY193.830 (CNY219.0279) |
10+ | CNY164.740 (CNY186.1562) |
25+ | CNY154.370 (CNY174.4381) |
48+ | CNY148.470 (CNY167.7711) |
96+ | CNY136.440 (CNY154.1772) |
288+ | CNY134.330 (CNY151.7929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.83 (CNY219.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No8-6609955-8
Order Code3411962
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Voltage Rating250VAC
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Power Entry Module Applications
General Purpose
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068777