Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
96 more incoming. You can reserve stock now
19 Delivery in 3-4 Business Days(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.760 (CNY273.1888) |
| 5+ | CNY236.930 (CNY267.7309) |
| 10+ | CNY232.190 (CNY262.3747) |
| 25+ | CNY220.120 (CNY248.7356) |
| 50+ | CNY208.050 (CNY235.0965) |
| 100+ | CNY203.890 (CNY230.3957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.76 (CNY273.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPE0S0DS6B.
Order Code2902704
Connector TypeIEC C14
Connector TypeIEC C14
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
IEC C14
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Connector Type
IEC C14
Connector Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105235