Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0SXSBX0
Order Code3218292
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.010 (CNY226.0113) |
| 10+ | CNY169.990 (CNY192.0887) |
| 25+ | CNY159.350 (CNY180.0655) |
| 100+ | CNY146.800 (CNY165.884) |
| 250+ | CNY139.800 (CNY157.974) |
| 500+ | CNY133.140 (CNY150.4482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.01 (CNY226.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0SXSBX0
Order Code3218292
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP Rating-
Technical Specifications
Connector Type
IEC C14
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
IP Rating
-
Connector Type
IEC C14
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175