Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0SXSS6A
Order Code1147879
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.640 (CNY283.2232) |
| 5+ | CNY231.820 (CNY261.9566) |
| 10+ | CNY213.000 (CNY240.690) |
| 25+ | CNY199.660 (CNY225.6158) |
| 50+ | CNY191.800 (CNY216.734) |
| 100+ | CNY183.940 (CNY207.8522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.64 (CNY283.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0SXSS6A
Order Code1147879
Technical Datasheet
Connector TypeIEC C14
Switch Type2-Pole Switch
Fuse Size Held5mm x 20mm
Connector MountingSnap-In, Flange Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
IEC C14
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Switch Type
2-Pole Switch
Connector Mounting
Snap-In, Flange Mount
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988