Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No159LBB063M2EH
Order Code9681256
Product RangeLBB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No159LBB063M2EH
Order Code9681256
Product RangeLBB Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85C
PolarityPolar
Product RangeLBB Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.017ohm
Ripple Current5.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.3A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
63V
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 85C
Product Range
LBB Series
Product Height
50mm
ESR
0.017ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576