Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No168102J100A-F
Order Code1309038
Product Range168 Series
Technical Datasheet
263 In Stock
Need more?
263 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.300 (CNY10.509) |
10+ | CNY6.140 (CNY6.9382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.30 (CNY10.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No168102J100A-F
Order Code1309038
Product Range168 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Product Width2.5mm
Product Range168 Series
Operating Temperature Min-55°C
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Mounting
Through Hole
Product Width
2.5mm
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Terminals
PC Pin
Product Range
168 Series
Technical Docs (1)
Alternatives for 168102J100A-F
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000187