Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No475CKS400M
Order Code4169184
Product RangeCKS Series
Technical Datasheet
5,980 In Stock
Need more?
5980 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.560 (CNY2.8928) |
10+ | CNY2.240 (CNY2.5312) |
100+ | CNY1.860 (CNY2.1018) |
500+ | CNY1.660 (CNY1.8758) |
1000+ | CNY1.350 (CNY1.5255) |
2000+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.56 (CNY2.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No475CKS400M
Order Code4169184
Product RangeCKS Series
Technical Datasheet
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Width-
Product RangeCKS Series
Ripple Current75mA
Operating Temperature Max85°C
Technical Specifications
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
-
Ripple Current
75mA
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Range
CKS Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001653