Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No550C562T400DP2B
Order Code2361825
Product Range550C Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,737.640 (CNY1,963.5332) |
| 5+ | CNY1,530.540 (CNY1,729.5102) |
| 10+ | CNY1,300.440 (CNY1,469.4972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,737.64 (CNY1,963.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No550C562T400DP2B
Order Code2361825
Product Range550C Series
Technical Datasheet
Capacitance5600µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 105C
PolarityPolar
Product Range550C Series
Product Diameter76.2mm
Product Height149.93mm
Lead Spacing31.75mm
ESR0.0181ohm
Ripple Current22.4A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
5600µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.75mm
Ripple Current
22.4A
Operating Temperature Max
105°C
Voltage(DC)
400V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
10000 hours @ 105C
Product Range
550C Series
Product Height
149.93mm
ESR
0.0181ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.931