Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD332JO3F.
Order Code1311596
Product RangeType CD19 Series
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.950 (CNY100.5135) |
| 2+ | CNY83.500 (CNY94.355) |
| 3+ | CNY78.040 (CNY88.1852) |
| 5+ | CNY72.590 (CNY82.0267) |
| 10+ | CNY67.130 (CNY75.8569) |
| 20+ | CNY65.790 (CNY74.3427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.95 (CNY100.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD332JO3F.
Order Code1311596
Product RangeType CD19 Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)500V
Capacitance Tolerance 5%
Capacitor TerminalsPC Pin
Lead Spacing9mm
Capacitor Case / PackageRadial Leaded
Product Length17.3mm
Product Width7.4mm
Product Height15.98mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeType CD19 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
5%
Lead Spacing
9mm
Product Length
17.3mm
Product Height
15.98mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
7.4mm
Operating Temperature Min
-55°C
Product Range
Type CD19 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588