Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS373U075X5L
Order Code1159404
Product RangeCGS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS373U075X5L
Order Code1159404
Product RangeCGS Series
Technical Datasheet
Capacitance37000µF
Voltage(DC)75V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105C
PolarityPolar
Product RangeCGS Series
Product Diameter76.2mm
Product Height143mm
Lead Spacing31.7mm
ESR0.01ohm
Ripple Current19.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
37000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.7mm
Ripple Current
19.7A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
75V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
3000 hours @ 105C
Product Range
CGS Series
Product Height
143mm
ESR
0.01ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.650916