Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FD102J-F
Order Code1199686
Product RangeMC Series
Technical Datasheet
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY39.980 (CNY45.1774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.98 (CNY45.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FD102J-F
Order Code1199686
Product RangeMC Series
Technical Datasheet
Capacitance1000pF
Voltage Rating500V
Product RangeMC Series
Capacitance Tolerance 5%
Operating Temperature Max125°C
Capacitor Case Style2220 [5650 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
1000pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
500V
Capacitance Tolerance
5%
Capacitor Case Style
2220 [5650 Metric]
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for MC22FD102J-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181