Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMMWA2P22K-F
Order Code2668546
Product RangeMMWA Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY63.580 (CNY71.8454) |
5+ | CNY55.520 (CNY62.7376) |
10+ | CNY47.450 (CNY53.6185) |
25+ | CNY43.710 (CNY49.3923) |
50+ | CNY39.960 (CNY45.1548) |
200+ | CNY37.440 (CNY42.3072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.58 (CNY71.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMMWA2P22K-F
Order Code2668546
Product RangeMMWA Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitance0.22µF
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
Product Diameter7.9mm
Product Length17.4mm
Product Width-
Product RangeMMWA Series
Technical Specifications
Dielectric Type
Metallized PET
Humidity Rating
-
Lead Spacing
-
Product Length
17.4mm
Product Range
MMWA Series
Capacitance
0.22µF
Capacitor Terminals
PC Pin
Product Diameter
7.9mm
Product Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814