Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoUNL7W50K-F
Order Code2361819
Product RangeUNL Series
Your Part Number
Technical Datasheet
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY853.510 (CNY964.4663) |
| 3+ | CNY746.830 (CNY843.9179) |
| 5+ | CNY618.800 (CNY699.244) |
| 10+ | CNY554.790 (CNY626.9127) |
| 20+ | CNY512.110 (CNY578.6843) |
| 50+ | CNY477.970 (CNY540.1061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY853.51 (CNY964.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoUNL7W50K-F
Order Code2361819
Product RangeUNL Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance50µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)750V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing12.7mm
dv/dt Rating30V/µs
Peak Current1.5kA
RMS Current (Irms)-
ESR-
Product Diameter50mm
Product Length-
Product Width-
Product Height63mm
Ripple Current-
Output (kvar)-
Product RangeUNL Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for UNL7W50K-F
1 Product Found
Product Overview
UNL7W50K-F is a high capacitance, high current, board mount, type UNL, DC link and filter capacitor. Constructed using a low-loss polypropylene film, the UNL series offers high ripple current capabilities and high capacitance values making them ideal for electrolytic bank replacement and high ripple current applications.
- Advantages over electrolytics
- Exceptionally low ESR
- Up to 10 times the ripple current
- Non-polar
- Higher voltage ratings
- Dry construction - no electrolyte
- Improved reliability
- 2,000h at 85°C, 125% rated voltage life test
- 60,000h at 70°C rated voltage
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
12.7mm
Peak Current
1.5kA
ESR
-
Product Length
-
Product Height
63mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
750V
Capacitor Terminals
PC Pin
dv/dt Rating
30V/µs
RMS Current (Irms)
-
Product Diameter
50mm
Product Width
-
Ripple Current
-
Product Range
UNL Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150139