Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoFETA2500BA-48
Order Code4295648
Product RangeFET Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,333.210 (CNY6,026.5273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,333.21 (CNY6,026.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoFETA2500BA-48
Order Code4295648
Product RangeFET Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max2.496kW
Output Voltage - Output 148V
Output Current - Output 152A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC170V AC to 264V AC
Power Supply Output TypeFixed
Product RangeFET Series
SVHCTo Be Advised
Product Overview
FETA2500BA-48 is a FETA-series enclosed type AC to DC power supply. Approved by UL62368-1, C-UL(CSA62368-1), EN62368-1 safety approvals. Complies with FCC Part 15-A, CISPR32-A, EN55032-A, VCCI-A standards.
- Input voltage range from 170 to 264VAC
- Maximum output power of 2496W
- Output voltage of 48V, output current of 52A
- High power density, low profile (meets 1U height) and high efficiency
- Complies with IEC61000-3-2 class A and complies with SEMI F47
- Harmonic attenuator
- Parallel operation / parallel redundancy operation
- Alarm signals, remote ON / OFF and other functions
- Case size of 102 x 41 x 340mm (W x H x D)
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.496kW
Output Current - Output 1
52A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
170V AC to 264V AC
Product Range
FET Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3