Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoGHA300F-48
Order Code4295726
Product RangeGHA300F Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,130.610 (CNY1,277.5893) |
| 5+ | CNY1,108.010 (CNY1,252.0513) |
| 10+ | CNY1,085.400 (CNY1,226.502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,130.61 (CNY1,277.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoGHA300F-48
Order Code4295726
Product RangeGHA300F Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)302.4W
Power Rating (Convection Cooling)100.8W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeGHA300F Series
SVHCTo Be Advised
Product Overview
GHA300F-48 is a GHA300F series medical type AC-DC power supply. Approved UL60950-1, ANSI/AAMI ES60601-1, C-UL, EN62368-1, EN60601-1 3rd safety approval.
- Input voltage range from 90 to 264VAC
- Maximum output power of 302.4W
- Output voltage of 48V, output current of 2.1A
- 3" x 5" standard footprint
- Less than 1U high
- ITE and Medical safety approvals (suitable for BF application)
- Low leakage current, no minimum load is required
- Available with sub features ( 5VAUX,12VAUX, remote, power good)(Molex connector type)
- Case size of 76.2 x 35 x 127mm (W x H x D)
- Up to 5 year warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
302.4W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
GHA300F Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100.8W
Power Supply Output Type
Fixed
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4