Print Page
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,271.600 (CNY1,436.908) |
| 5+ | CNY1,112.650 (CNY1,257.2945) |
| 10+ | CNY925.420 (CNY1,045.7246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,271.60 (CNY1,436.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoKHEA120F-24
Order Code4459707
Product RangeKH Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeKH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
KHEA120F-24 is a KH series DIN rail type, AC-DC power supply. Safety agency approvals are UL60950-1, C-UL (CSA60950-1), EN62368-1, UL508, UL121201, ATEX, GL, Complies with DEN-AN (AC input), UL60950-1, C-UL (CSA60950-1), EN62368-1 (DC input).
- Euro style I/O terminals
- Wide operating ambient temperature range
- Built in overcurrent protection, overvoltage protection circuits
- Low power consumption at no load, complies with SEMI F-47
- Input voltage range from 85 to 264VAC/88 to 370VDC
- 120W max output wattage, 24VDC output voltage, 5A output current (peak 7.5A)
- 90% (ACIN 115V)/92% (230V) typical efficiency
- 3,000VAC isolation (1minute, input-output, 10mA, 50Mohm min)
- 5-year warranty, operating temperature range from -25 to +70°C
- Case size (W x H x D) is 37 x 124 x 117mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
KH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58