Print Page
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.200 (CNY423.976) |
| 5+ | CNY369.660 (CNY417.7158) |
| 10+ | CNY364.120 (CNY411.4556) |
| 50+ | CNY358.580 (CNY405.1954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.20 (CNY423.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoKHEA30F-24
Order Code4459710
Product RangeKH Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max31.2W
Output Voltage - Output 124V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeKH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
KHEA30F-24 is a KH series DIN rail type, AC-DC power supply. Safety agency approvals are UL60950-1, C-UL (CSA60950-1), EN62368-1, UL508 (NEC Class2 per UL1310), UL121201, ATEX, complies with DEN-AN (AC input), UL60950-1, C-UL (CSA60950-1), EN62368-1 (DC input).
- Euro style I/O terminals
- Wide operating ambient temperature range
- Built in overcurrent protection, overvoltage protection circuits
- Low power consumption at no load, complies with SEMI F-47
- Input voltage range from 85 to 264VAC/88 to 370VDC
- 31.2W max output wattage, 24VDC output voltage, 1.3A output current
- 88.5% (ACIN 115V)/89.5% (230V) typical efficiency
- 3,000VAC isolation (1minute, input-output, 10mA, 50Mohm min)
- 5-year warranty, operating temperature range from -20 to +70°C
- Case size (W x H x D) is 22.5 x 75 x 90mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
31.2W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
KH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165