Print Page
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,028.040 (CNY1,161.6852) |
| 5+ | CNY899.530 (CNY1,016.4689) |
| 10+ | CNY745.330 (CNY842.2229) |
| 50+ | CNY668.220 (CNY755.0886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,028.04 (CNY1,161.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoKLEA240F-24
Order Code4459721
Product RangeKL Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeKL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
KLEA240F-24 is a KL series DIN rail type, AC-DC power supply. Safety standards are UL60950-1, C-UL (CSA60950-1), EN62368-1, UL508, Complies with DEN-AN.
- Wide operating ambient temperature range, euro style I/O terminals
- Built in overcurrent protection, overvoltage protection circuits
- Input voltage range from 85 to 264VAC, 240V max output wattage
- 24V output voltage, 10A output current
- 88% (115V)/90% (230V) typical efficiency
- 3,000VAC isolation (1minute, 10mA)
- 5 years warranty
- Operating temperature range from -20 to +70°C
- Case size is 50 x 124 x 117mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
KL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75