Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoOFI1200A48
Order Code4459794
Product RangeOFI1200A Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,944.050 (CNY10,106.7765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,944.05 (CNY10,106.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoOFI1200A48
Order Code4459794
Product RangeOFI1200A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max1.2kW
Output Voltage - Output 148V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangeOFI1200A Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
OFI1200A48 is an OFI1200A series powerful AC/DC baseplate conductive cooling power supply for demanding applications. The design of transfer heat to the baseplate makes it suitable for none ventilated applications as in sealed enclosures. It is a product that is suitable for wide application areas in industrial and others. Ruggedized construction makes it ideal for harsh environmental applications. It includes over current protection, over voltage protection, over temp. protection. Safety standards are UL62368-1 3rd ed. 2019, CSA 22.2 No. 62368-1:19 3rd ed.
- Output active Oring, paralleling and redundancy operation
- Voltage and current, wide range adjustable, active current share
- Vibration/shock according MIL-STD-810H, power good
- Remote sense, remote On/Off
- Input voltage range from 85 to 305VAC, 48VDC output voltage
- Output current range from ~0 to 25A, 89% / 92% efficiency (110VAC/230VAC)
- IPX0 rating, 3000VAC isolation (Input/output, RC)
- Phoenix MKDS 5/ 3-9,5 (1714984) i/p connector, studs/M6 Screw o/p connector
- Size (W x H x D) is 142 x 39 x 260mm (without cover)
- Operating temperature range from -40°C to +95°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
1.2kW
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
OFI1200A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2