Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoPJMA300F-24
Order Code4459855
Product RangePJMA Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY1,075.150 (CNY1,214.9195) | 
| 5+ | CNY1,061.830 (CNY1,199.8679) | 
| 10+ | CNY1,019.660 (CNY1,152.2158) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY1,075.15 (CNY1,214.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoPJMA300F-24
Order Code4459855
Product RangePJMA Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max300W
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePJMA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PJMA300F-24 is a PJMA300F series medical type enclosed power supply. Approved by ANSI/AAMI ES60601-1, EN60601-1 3rd safety approval.
- Universal input voltage range from 85 - 264 VAC
- Maximum output power is 300W at ACIN100V - 264V
- Output voltage is 24V
- Output current is 12.5A
- Medical isolation grade 2MOPP, 4kV isolation
- Economical design
- Wide temperature range (-20℃ to +70℃, derating is required)
- Harmonic attenuator (complies with IEC61000-3-2 class A)
- Low power consumption at no load
- 5 year warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
300W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PJMA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1