Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2271-05-001
Order Code2355271
Product Range2370 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2271-05-001
Order Code2355271
Product Range2370 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2370 Series
Relay MountingThrough Hole
Coil Resistance100ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPDT
Product Range
2370 Series
Coil Resistance
100ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002209