Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-05-01
Order Code1081622
Product Range9007 Series
Technical Datasheet
2,244 In Stock
Need more?
2244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.570 (CNY16.4641) |
| 10+ | CNY13.080 (CNY14.7804) |
| 25+ | CNY12.410 (CNY14.0233) |
| 50+ | CNY12.320 (CNY13.9216) |
| 100+ | CNY12.230 (CNY13.8199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.57 (CNY16.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-05-01
Order Code1081622
Product Range9007 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9007 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9007-05-01 is a Spartan SIP Reed Relay with diode. This 9007-series SIP relay is the industry choice for a wide variety of designs where economy, performance and a compact package are needed. General-purpose economy version for applications with less stringent requirements.
- Hermetically sealed contacts for long life
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
Applications
Sensing & Instrumentation, Security, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9007 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 9007-05-01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588