Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1530-G1
Order Code1081696
Product RangeCT10 Series
Technical Datasheet
3,199 In Stock
Need more?
3199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.590 (CNY9.7067) |
| 10+ | CNY7.340 (CNY8.2942) |
| 25+ | CNY6.820 (CNY7.7066) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY6.080 (CNY6.8704) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.59 (CNY9.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1530-G1
Order Code1081696
Product RangeCT10 Series
Technical Datasheet
Product RangeCT10 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min15AT
Operate AT Max30AT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CT10-1530-G1 from Coto Technology is a moulded dry reed switch with SMD gullwing package. It is single pole, single throw (SPST) type, having normally open ruthenium contacts. The sensor is a double ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. Typical applications include proximity sensor, security alarm sensor, level sensor, flow sensor and pulse counter.
- Excellent lifetime and reliability
- Rugged encapsulation
- Operation ampere turns range from 10AT to 40AT
- Maximum switching power is 10W
- Maximum switching voltage is 200VDC
- Maximum switching current is 500mA
- Operating temperature range from -40°C to 125°C
Applications
Industrial, Power Management, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Product Range
CT10 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.2ohm
Operate AT Max
30AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
15AT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CT10-1530-G1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324