Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Product Information
ManufacturerCRC INDUSTRIES
Manufacturer Part No2012
Order Code1727713
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsElectronics
Dispensing MethodAerosol
Volume-
Weight200g
Product Range-
Product Overview
The 2012 is a Cleaning Solution, specially developed as an effective alternative to CFC 113 based cleaners, it is chemically inert, non-flammable and has thermal stability with rapid and complete evaporation. Removes light contaminates atmospheric oils, dust and lint from precision electrical/electronic equipment.
- High grade, pure product, which does not attack components
- Contains no lubricants, CFC's or methyl chloroform
- Low surface tension allows it to penetrate into hard to reach areas
- Leaves no residue to increase resistance
- Safe on most plastics
Applications
Computers & Computer Peripherals, Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Aerosol
Weight
200g
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Electronics
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2