Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMCE4WT-A2-0000-000M01.
Order Code2125133
Product RangeXLamp MC-E Series
Technical Datasheet
13 In Stock
13 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY88.370 (CNY99.8581) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY88.37 (CNY99.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMCE4WT-A2-0000-000M01.
Order Code2125133
Product RangeXLamp MC-E Series
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max75
Power Rating9.5W
Luminous Flux @ Test430lm
Forward Current @ Test350mA
Viewing Angle110°
Forward Voltage VF Typ3.1V
Nominal CCT (K)5000K to 10000K
COB Length7mm
COB Width7.5mm
Opto Case StyleSMD-8, Gull Wing, Exposed Pad
Lumens / Watt @ Current Test99lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.48mm
Product RangeXLamp MC-E Series
SVHCTo Be Advised
Technical Specifications
COB Colour
Cool White
Power Rating
9.5W
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.1V
COB Length
7mm
Opto Case Style
SMD-8, Gull Wing, Exposed Pad
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MC-E Series
Colour Rendering Index Max
75
Luminous Flux @ Test
430lm
Viewing Angle
110°
Nominal CCT (K)
5000K to 10000K
COB Width
7.5mm
Lumens / Watt @ Current Test
99lm/W
Lens Type
-
Height
4.48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000923