Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D0HH20E5
Order Code2285448
Product RangeXLamp MK-R Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D0HH20E5
Order Code2285448
Product RangeXLamp MK-R Series
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating15W
Luminous Flux @ Test900lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ12V
Nominal CCT (K)4000 K
COB Length7mm
COB Width7mm
Opto Case Style2828
Lumens / Watt @ Current Test147lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.08mm
Product RangeXLamp MK-R Series
Technical Specifications
COB Colour
Neutral White
Power Rating
15W
Forward Current @ Test
700mA
Forward Voltage VF Typ
12V
COB Length
7mm
Opto Case Style
2828
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MK-R Series
Colour Rendering Index Max
80
Luminous Flux @ Test
900lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
7mm
Lumens / Watt @ Current Test
147lm/W
Lens Type
-
Height
4.08mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000724