Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGDRY-L1-0000-00601
Order Code3217977
Product RangeXLamp XP-G3 Series
Technical Datasheet
862 In Stock
Need more?
862 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY14.110 (CNY15.9443) | 
| 10+ | CNY13.380 (CNY15.1194) | 
| 25+ | CNY13.190 (CNY14.9047) | 
| 50+ | CNY13.010 (CNY14.7013) | 
| 100+ | CNY10.890 (CNY12.3057) | 
| 500+ | CNY10.230 (CNY11.5599) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY14.11 (CNY15.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGDRY-L1-0000-00601
Order Code3217977
Product RangeXLamp XP-G3 Series
Technical Datasheet
Product RangeXLamp XP-G3 Series
Viewing Angle130°
Luminous Flux @ Test-
Forward Voltage @ Test2.82V
Power Dissipation Pd6W
Technical Specifications
Product Range
XLamp XP-G3 Series
Luminous Flux @ Test
-
Power Dissipation Pd
6W
Viewing Angle
130°
Forward Voltage @ Test
2.82V
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274