Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFSPEED
Manufacturer Part NoC3D10065A
Order Code1864930
Product RangeZ-Rec 650V
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.550 (CNY40.1715) |
| 10+ | CNY22.340 (CNY25.2442) |
| 100+ | CNY20.390 (CNY23.0407) |
| 500+ | CNY19.580 (CNY22.1254) |
| 1000+ | CNY18.750 (CNY21.1875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.55 (CNY40.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3D10065A
Order Code1864930
Product RangeZ-Rec 650V
Technical Datasheet
Product RangeZ-Rec 650V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current14.5A
Total Capacitive Charge24nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
The C3D10065A is a Zero Recovery® silicon carbide Schottky Diode features extremely fast switching, high-frequency operation and temperature-independent switching behaviour. It is used in switch mode power supplies, power factor correction and motor drives.
- 650V Schottky rectifier
- Zero forward recovery voltage
- Zero reverse recovery current
- Positive temperature coefficient on VF
- Replace bipolar with unipolar rectifiers
- Essentially no switching losses
- Higher efficiency
- Reduction of heat sink requirements
- Parallel devices without thermal runaway
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
Z-Rec 650V
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
24nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
Diode Configuration
Single
Average Forward Current
14.5A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for C3D10065A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195