Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFSPEED
Manufacturer Part NoC4D10120D
Order Code2361493
Product RangeZ-Rec 1200V
Technical Datasheet
446 In Stock
Need more?
446 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.170 (CNY82.6821) |
| 5+ | CNY59.260 (CNY66.9638) |
| 10+ | CNY45.330 (CNY51.2229) |
| 50+ | CNY43.240 (CNY48.8612) |
| 100+ | CNY41.150 (CNY46.4995) |
| 250+ | CNY40.370 (CNY45.6181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.17 (CNY82.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC4D10120D
Order Code2361493
Product RangeZ-Rec 1200V
Technical Datasheet
Product RangeZ-Rec 1200V
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current38A
Total Capacitive Charge54nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Overview
The C4D10120D is a silicon carbide Schottky Diode features high-frequency operation, temperature-independent switching behaviour and extremely fast switching. This Z-Rec® series Schottky diode has higher efficiency and reduction of heat sink requirements.
- Zero reverse recovery current
- Replace bipolar with unipolar rectifiers
- Essentially no switching losses
- Parallel devices without thermal runaway
Applications
Power Management, Motor Drive & Control
Technical Specifications
Product Range
Z-Rec 1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
54nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
Diode Configuration
Dual Common Cathode
Average Forward Current
38A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for C4D10120D
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007741