Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY9,126.180 (CNY10,312.5834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,126.18 (CNY10,312.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCAS300M17BM2
Order Code2449318
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id325A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.008ohm
Transistor Case StyleModule
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.3V
Power Dissipation1.76kW
Operating Temperature Max150°C
Product Range-
Product Overview
The CAS300M17BM2 is an all-silicon carbide Half-bridge Module with copper baseplate and aluminium nitride insulator, zero turn-off tail current, high frequency operation, zero reverse recovery current from diode and high efficiency operation. Suitable for C2M MOSFET and Z-Rec® diode.
- Ultra low loss
- Normally-off, fail-safe device operation
- Ease of paralleling
- Enables compact and lightweight systems
- Mitigates overvoltage protection
- Reduced thermal requirements
Applications
Power Management, Motor Drive & Control, Alternative Energy, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
325A
Drain Source On State Resistance
0.008ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.3V
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
Module
Rds(on) Test Voltage
20V
Power Dissipation
1.76kW
Product Range
-
Technical Docs (3)
Alternatives for CAS300M17BM2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353257