Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG50 450
Order Code2429219
Product RangeCG Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG50 450
Order Code2429219
Product RangeCG Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min8.89mm
Cable Diameter Max11.43mm
Cable Gland MaterialSteel
Gland ColourBlue
IP / NEMA RatingNEMA 4
Product RangeCG Series
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
11.43mm
Gland Colour
Blue
Product Range
CG Series
Cable Diameter Min
8.89mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525