Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET MOTORS
Manufacturer Part No89830012
Order Code2989042
Product Range89 830 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,922.060 (CNY2,171.9278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,922.06 (CNY2,171.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No89830012
Order Code2989042
Product Range89 830 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Speed Range Max3000rpm
Rotational Speed Max3000rpm
Torque Max180mN-m
Plug Type0
Power Rating57W
Motor Size42mm
External Length / Height0
External Length103mm
Product Range89 830 Series
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Speed Range Max
3000rpm
Torque Max
180mN-m
Power Rating
57W
External Length / Height
0
Product Range
89 830 Series
Supply Voltage VDC
24V
Rotational Speed Max
3000rpm
Plug Type
0
Motor Size
42mm
External Length
103mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.186143