Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part NoX0230872
Order Code2077616
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.160 (CNY129.0008) |
| 5+ | CNY108.420 (CNY122.5146) |
| 10+ | CNY102.510 (CNY115.8363) |
| 20+ | CNY98.210 (CNY110.9773) |
| 50+ | CNY94.460 (CNY106.7398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.16 (CNY129.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part NoX0230872
Order Code2077616
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeTUK SGACK902S Keystone Coupler
Contact Voltage AC Nom250VAC
Operating Force Max2.5N
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
TUK SGACK902S Keystone Coupler
Operating Force Max
2.5N
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013926