Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,614.620 (CNY1,824.5206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,614.62 (CNY1,824.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No81513533
Order Code3397331
Technical Datasheet
Pressure Fitting Style1/8" BSP
Operating Pressure Min2bar
Operating Pressure Max8bar
Sensor Mounting-
Contact ConfigurationSPDT
Electrical Connection-
Switching Voltage DC Resistive230V
Switching Current DC Resistive5A
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Fitting Style
1/8" BSP
Operating Pressure Max
8bar
Contact Configuration
SPDT
Switching Voltage DC Resistive
230V
Product Range
-
Operating Pressure Min
2bar
Sensor Mounting
-
Electrical Connection
-
Switching Current DC Resistive
5A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0655