Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY982.580 (CNY1,110.3154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY982.58 (CNY1,110.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No82524003
Order Code3094297
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW/CCW (Clockwise/Counter Clockwise)
Supply Voltage VAC240V
Frequency50Hz
Rotational Speed Max250rpm
Input Power3.5W
Starting Torque0.5N-m
Gear Ratio TO: 120
Operating Temperature Min-5°C
Operating Temperature Max70°C
Product Range-
Product Overview
The 82524003 is an AC Geared Motor with capacitor offers constant speed and clockwise/counter-clockwise direction of rotation. It is suitable for use with valve actuation, blind, louver and vane actuation, office equipment, boiler systems, amusement/vending machines, laboratory equipment and peristaltic pump applications.
- Reversible synchronous geared motor
- Direction of rotation controlled by de-phasing capacitor
- Permanent magnet rotor
- 250RPM Base speed of motor
- IP40 Protection rating
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
240V
Rotational Speed Max
250rpm
Starting Torque
0.5N-m
Operating Temperature Min
-5°C
Product Range
-
Rotation Direction
CW/CCW (Clockwise/Counter Clockwise)
Frequency
50Hz
Input Power
3.5W
Gear Ratio TO: 1
20
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24