Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY983.700 (CNY1,111.581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY983.70 (CNY1,111.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 82862001 is a 12V DC Geared Motor with brushes and 0.5Nm mechanical rating of gearbox with output shaft installed. 1daN static axial load and 8daN static radial load.
Applications
Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
441rpm
Power Rating
3.9W
Motor Size
35.4mm
Supply Voltage VDC
12V
Torque Max
0.5N-m
Gear Ratio TO: 1
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158077