Print Page
6 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,181.690 (CNY1,335.3097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,181.69 (CNY1,335.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 82869016 is a DC Geared Motor with ovoid gear-head. It features 2Nm high-performance plastic gears and optional encoder built into the motor.
- 24VDC Voltage rating
- 1daN Axial load static
- 10daN Radial load static
- 3.9W Maximum output power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2.9rpm
Power Rating
3.9W
Motor Size
32mm
Supply Voltage VDC
24V
Torque Max
2N-m
Gear Ratio TO: 1
1500
Product Range
82 869 0
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24