Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No831060C3.0..
Order Code1616202
Product Range83106 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCROUZET
Manufacturer Part No831060C3.0..
Order Code1616202
Product Range83106 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact Configuration-
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product Range83106 Series
Contact Voltage AC Nom250VAC
Operating Force Max4N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
-
Contact Current Max
16A
Product Range
83106 Series
Operating Force Max
4N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072