Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No83123015
Order Code2844143
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY700.360 (CNY791.4068) |
| 5+ | CNY699.730 (CNY790.6949) |
| 10+ | CNY596.630 (CNY674.1919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY700.36 (CNY791.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83123015
Order Code2844143
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsCable
Contact Current Max-
Contact Voltage DC Nom-
Product RangeTUK SGACK902S Keystone Coupler
Contact Voltage AC Nom-
Operating Force Max5.3N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
-
Product Range
TUK SGACK902S Keystone Coupler
Operating Force Max
5.3N
Microswitch Actuator
Pin Plunger
Switch Terminals
Cable
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003711
