Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY507.130 (CNY573.0569) |
| 5+ | CNY478.000 (CNY540.140) |
| 10+ | CNY448.860 (CNY507.2118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY507.13 (CNY573.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83123018
Order Code2709737
Technical Datasheet
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current Max-
Contact Voltage DC Nom-
Product Range-
Operating Force Max5.3N
Technical Specifications
Microswitch Actuator
Pin Plunger
Contact Current Max
-
Product Range
-
Contact Configuration
SPDT
Contact Voltage DC Nom
-
Operating Force Max
5.3N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050985