Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No83161352
Order Code2844130
Product Range83161 Series
Your Part Number
Technical Datasheet
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.830 (CNY61.9579) |
| 5+ | CNY52.480 (CNY59.3024) |
| 10+ | CNY49.370 (CNY55.7881) |
| 20+ | CNY47.390 (CNY53.5507) |
| 50+ | CNY46.000 (CNY51.980) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.83 (CNY61.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83161352
Order Code2844130
Product Range83161 Series
Technical Datasheet
Microswitch TypeMiniature
Contact ConfigurationSPDT
Product Range83161 Series
Contact Voltage AC Nom-
Operating Force Max0.8N
Technical Specifications
Microswitch Type
Miniature
Product Range
83161 Series
Operating Force Max
0.8N
Contact Configuration
SPDT
Contact Voltage AC Nom
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008596