Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No83163220
Order Code2844126
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.600 (CNY56.048) |
| 5+ | CNY47.480 (CNY53.6524) |
| 10+ | CNY44.660 (CNY50.4658) |
| 20+ | CNY42.870 (CNY48.4431) |
| 50+ | CNY42.000 (CNY47.460) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.60 (CNY56.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83163220
Order Code2844126
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15.1A
Contact Voltage DC Nom-
Product RangeTUK SGACK902S Keystone Coupler
Contact Voltage AC Nom125V
Operating Force Max0.8N
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15.1A
Product Range
TUK SGACK902S Keystone Coupler
Operating Force Max
0.8N
Microswitch Actuator
Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113