Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84140613N.
Order Code3787418
Product RangeDual GN Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,051.690 (CNY1,188.4097) |
| 5+ | CNY1,036.860 (CNY1,171.6518) |
| 10+ | CNY1,016.130 (CNY1,148.2269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,051.69 (CNY1,188.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84140613N.
Order Code3787418
Product RangeDual GN Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Min48VAC
Control Voltage Min10VDC
Control Voltage Max30VDC
Product RangeDual GN Series
Technical Specifications
Contact Configuration
-
Operating Voltage Min
48VAC
Control Voltage Max
30VDC
Load Current
50A
Control Voltage Min
10VDC
Product Range
Dual GN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130183