Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88950154
Order Code2844047
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,121.360 (CNY1,267.1368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,121.36 (CNY1,267.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88950154
Order Code2844047
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy1%
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail / Panel
Isolation InputNon Isolated
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
Lead
Signal Conditioner Output
Voltage
Accuracy
1%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail / Panel
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050803