Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoBA2R08MV1
Order Code2855814
Product RangeSyrline BA2R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY683.810 (CNY772.7053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY683.81 (CNY772.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part NoBA2R08MV1
Order Code2855814
Product RangeSyrline BA2R Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.5s
Time Max10Days
Product RangeSyrline BA2R Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentKnob
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Voltage VDC
-
Time Max
10Days
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Knob
Time Min
0.5s
Product Range
Syrline BA2R Series
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084